Britool 12 mm Gabel-Ringschlüssel Stahl, Länge 169 mm
- RS Stock No.:
- 436-9218
- Mfr. Part No.:
- RJM12
- Fabricant :
- Britool
Image representative of range
Informations sur le stock actuellement non accessibles
- RS Stock No.:
- 436-9218
- Mfr. Part No.:
- RJM12
- Fabricant :
- Britool
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Größe | 12 mm | |
| Gesamtlänge | 169 mm | |
| Material/Stoff | Stahl | |
| Finish | Chrom | |
| Select all | ||
|---|---|---|
Größe 12 mm | ||
Gesamtlänge 169 mm | ||
Material/Stoff Stahl | ||
Finish Chrom | ||
RoHS Status: Not Applicable
